Add To Favorites
Product Overview
Digi-Key Part Number 283-2685-ND
Quantity Available 423
Can ship immediately

Factory Stock ?: 2.300
Manufacturer

Manufacturer Part Number

BK/S500-500-R

Description FUSE GLASS 500MA 250VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series S500
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 500mA
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Fast
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 35A
Melting I²t 0.18
Approvals BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE
Operating Temperature -
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 0.26 Ohm
 
Associated Product
  • BK/HTC-45M - Eaton | 283-2925-ND DigiKey Electronics
  • BK/HTC-45M
  • Eaton
  • FUSE HOLDER CART 250V 6.3A PCB
  • Unit Price 3,64000
  • 283-2925-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-2685
BK-S500-500-R
BK/S500-500R
BK/S500500R

06:37:55 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
5 0,30200 1,51
10 0,28800 2,88
50 0,25740 12,87
100 0,23950 23,95
250 0,21288 53,22
500 0,17738 88,69
1.000 0,16851 168,51
5.000 0,13304 665,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 283-3282-ND
  • Minimum Quantity: 1
  • Quantity Available: 167 - Immediate
  • Unit Price: 0,32000
Send Feedback