Add To Favorites
Product Overview
Digi-Key Part Number 283-2684-ND
Quantity Available 1.371
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/S500-4-R

Description FUSE GLASS 4A 250VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series S500
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 4A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Fast
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 40A
Melting I²t 22
Approvals BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE
Operating Temperature -
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 0.021 Ohm
 
Associated Product
  • BK/HTC-45M - Eaton | 283-2925-ND DigiKey Electronics
  • BK/HTC-45M
  • Eaton
  • FUSE HOLDER CART 250V 6.3A PCB
  • Unit Price 3,68000
  • 283-2925-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-2684
BK-S500-4-R
BK/S500-4R
BK/S5004R

09:42:24 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
5 0,30600 1,53
10 0,29200 2,92
50 0,26020 13,01
100 0,24210 24,21
250 0,21524 53,81
500 0,17936 89,68
1.000 0,17039 170,39
5.000 0,13452 672,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : BK1/S500-4-R-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,17219
Send Feedback