Add To Favorites
Product Overview
Digi-Key Part Number 283-2682-ND
Quantity Available 2.647
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/S500-3.15-R

Description FUSE GLASS 3.15A 250VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series S500
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 3.15A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Fast
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 35A
Melting I²t 13
Approvals BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE
Operating Temperature -
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 0.025 Ohm
 
Associated Product
  • BK/HTC-45M - Eaton | 283-2925-ND DigiKey Electronics
  • BK/HTC-45M
  • Eaton
  • FUSE HOLDER CART 250V 6.3A PCB
  • Unit Price 3,74000
  • 283-2925-ND
You May Also Be Interested In
  • BK/GMA-1-R - Eaton | 283-2837-ND DigiKey Electronics
  • BK/GMA-1-R
  • Eaton
  • FUSE GLASS 1A 250VAC 5X20MM
  • Unit Price 0,37000
  • 283-2837-ND
Additional Resources
Standard Package ? 100
Other Names 283-2682
BK-S500-3-15-R
BK/S500-3.15R
BK/S5003.15R

20:08:43 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
5 0,31000 1,55
10 0,29700 2,97
50 0,26460 13,23
100 0,24620 24,62
250 0,21884 54,71
500 0,18236 91,18
1.000 0,17324 173,24
5.000 0,13677 683,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : BK1/S500-3.15-R-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,17507
Send Feedback