Add To Favorites
Product Overview
Digi-Key Part Number 283-2681-ND
Quantity Available 4.582
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/S500-2-R

Description FUSE GLASS 2A 250VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series S500
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 2A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Fast
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 35A
Melting I²t 4.2
Approvals BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE
Operating Temperature -
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 0,043 Ohm
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-2681
BK-S500-2-R
BK/S500-2R
BK/S5002R

15:50:52 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
5 0,30600 1,53
10 0,29200 2,92
50 0,26020 13,01
100 0,24210 24,21
250 0,21524 53,81
500 0,17936 89,68
1.000 0,17039 170,39
5.000 0,13452 672,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback