Add To Favorites
Product Overview
Digi-Key Part Number 283-3062-ND
Quantity Available 1.641
Can ship immediately

Factory Stock ?: 1.000
Manufacturer

Manufacturer Part Number

BK/S-8301-1-R

Description FUSE BLOCK CART 300V CHASS MNT
Expanded Description Fuse Block 30A 300V 1 Circuit Cartridge Chassis Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series S-8000
Part Status Active
Fuseholder Type Block
Fuse Type Cartridge
For Use With/Related Products 3AG
Fuse Size 1/4" Dia x 1 1/4" L (6.4mm x 31.8mm)
Number of Circuits 1
Voltage 300V
Current Rating 30A
Mounting Type Chassis Mount
Orientation -
Termination Style Screw Terminal
Contact Material Spring Bronze
Contact Finish Tin-Lead
 
You May Also Be Interested In
  • BK/MDA-30-R - Eaton | 283-2728-ND DigiKey Electronics
  • BK/MDA-30-R
  • Eaton
  • FUSE CERM 30A 250VAC 125VDC 3AB
  • Unit Price 1,48000
  • 283-2728-ND
  • BK/ABC-20-R - Eaton | 283-2611-ND DigiKey Electronics
  • BK/ABC-20-R
  • Eaton
  • FUSE CERM 20A 250VAC 125VDC 3AB
  • Unit Price 1,24000
  • 283-2611-ND
Additional Resources
Standard Package ? 1.000
Other Names 283-3062
BK-S-8301-1-R
BK/S-8301-1-R-ND
BK/S83011R

02:05:41 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,15000 4,15
5 4,00800 20,04
10 3,86900 38,69
50 3,03980 151,99
100 2,48710 248,71
250 2,41804 604,51
500 2,07260 1.036,30
1.000 1,93442 1.934,42
5.000 1,72716 8.635,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : S-8301-1-R-ND
  • Minimum Quantity: 10  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5,52000
Send Feedback