Add To Favorites
Product Overview
Digi-Key Part Number 283-3392-ND
Quantity Available 824
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/MDL-1/8-R

Description FUSE GLASS 125MA 250VAC 3AB 3AG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MDL Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series MDL
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 125mA
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Slow
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 35A
Melting I²t 0.0422
Approvals CE, CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance 12.238 Ohm
 
Additional Resources
Standard Package ? 100
Other Names BK-MDL-1-8-R
BK/MDL-1/8-R-ND
BK/MDL1/8R

13:32:28 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,26000 2,26
5 2,15200 10,76
10 2,04300 20,43
50 1,64920 82,46
100 1,39810 139,81
250 1,36228 340,57
500 1,14716 573,58
1.000 1,02169 1.021,69
5.000 0,89621 4.481,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : MDL-1/8-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6,34200
Send Feedback