Add To Favorites
Product Overview
Digi-Key Part Number 283-2726-ND
Quantity Available 3.384
Can ship immediately

Factory Stock ?: 9.500
Manufacturer

Manufacturer Part Number

BK/MDA-20-R

Description FUSE CERM 20A 250VAC 125VDC 3AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series MDA
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 20A
Voltage Rating - AC 250V
Voltage Rating - DC 125V
Response Time Slow
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 1.5kA AC, 10kA DC
Melting I²t 483.45
Approvals CE, CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance 0.004 Ohm
 
Associated Product
  • BK/HKP-R - Eaton | 283-2850-ND DigiKey Electronics
  • BK/HKP-R
  • Eaton
  • FUSE HLDR CART 250V 30A PNL MNT
  • Unit Price 3,54000
  • 283-2850-ND
You May Also Be Interested In
  • BK/MDA-15-R - Eaton | 283-2724-ND DigiKey Electronics
  • BK/MDA-15-R
  • Eaton
  • FUSE CERAMIC 15A 250VAC 3AB 3AG
  • Unit Price 1,52000
  • 283-2724-ND
  • BK/MDA-10-R - Eaton | 283-2722-ND DigiKey Electronics
  • BK/MDA-10-R
  • Eaton
  • FUSE CERAMIC 10A 250VAC 3AB 3AG
  • Unit Price 1,52000
  • 283-2722-ND
  • BK/ABC-20-R - Eaton | 283-2611-ND DigiKey Electronics
  • BK/ABC-20-R
  • Eaton
  • FUSE CERM 20A 250VAC 125VDC 3AB
  • Unit Price 1,28000
  • 283-2611-ND
  • BK/HKP-R - Eaton | 283-2850-ND DigiKey Electronics
  • BK/HKP-R
  • Eaton
  • FUSE HLDR CART 250V 30A PNL MNT
  • Unit Price 3,54000
  • 283-2850-ND
Additional Resources
Standard Package ? 100
Other Names 283-2726
BK-MDA-20-R
BK/MDA-20R
BK/MDA20R

03:18:55 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,66000 1,66
5 1,57800 7,89
10 1,49900 14,99
50 1,20980 60,49
100 1,02560 102,56
250 0,99936 249,84
500 0,84156 420,78
1.000 0,74951 749,51
5.000 0,65746 3.287,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 283-4271-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,73000
Send Feedback