Add To Favorites
Product Overview
Digi-Key Part Number 283-2722-ND
Quantity Available 4.838
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/MDA-10-R

Description FUSE CERAMIC 10A 250VAC 3AB 3AG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series MDA
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 10A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Slow
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 200A
Melting I²t 1620.43
Approvals CE, CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance 0.00948 Ohm
 
Associated Product
  • BK/HKP-R - Eaton | 283-2850-ND DigiKey Electronics
  • BK/HKP-R
  • Eaton
  • FUSE HLDR CART 250V 30A PNL MNT
  • Unit Price 3,54000
  • 283-2850-ND
You May Also Be Interested In
  • BK/MDA-15-R - Eaton | 283-2724-ND DigiKey Electronics
  • BK/MDA-15-R
  • Eaton
  • FUSE CERAMIC 15A 250VAC 3AB 3AG
  • Unit Price 1,52000
  • 283-2724-ND
  • BK/MDA-20-R - Eaton | 283-2726-ND DigiKey Electronics
  • BK/MDA-20-R
  • Eaton
  • FUSE CERM 20A 250VAC 125VDC 3AB
  • Unit Price 1,66000
  • 283-2726-ND
  • BK/MDA-8-R - Eaton | 283-2732-ND DigiKey Electronics
  • BK/MDA-8-R
  • Eaton
  • FUSE CERAMIC 8A 250VAC 3AB 3AG
  • Unit Price 1,52000
  • 283-2732-ND
Additional Resources
Standard Package ? 100
Other Names 283-2722
BK-MDA-10-R
BK/MDA-10R
BK/MDA10R

22:25:28 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,52000 1,52
5 1,46600 7,33
10 1,37300 13,73
50 1,13560 56,78
100 0,94640 94,64
250 0,92272 230,68
500 0,78076 390,38
1.000 0,68611 686,11
5.000 0,61514 3.075,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 283-4273-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,43400
Send Feedback