Add To Favorites
Product Overview
Digi-Key Part Number 283-2926-ND
Quantity Available 1.354
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/HTC-50M

Description FUSE HOLDER CART 250V 6.3A PCB
Expanded Description Fuse Holder 10A 250V 1 Circuit Cartridge PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HTC
Part Status Active
Fuseholder Type Holder
Fuse Type Cartridge
For Use With/Related Products 5mm x 20mm
Fuse Size 5mm x 20mm
Number of Circuits 1
Voltage 250V
Current Rating 10A
Mounting Type PCB
Orientation Horizontal
Termination Style PC Pin
Contact Material Brass
Contact Finish Tin
 
For Use With
  • BK/S501-2-R - Eaton | 283-2663-ND DigiKey Electronics
  • BK/S501-2-R
  • Eaton
  • FUSE CERAMIC 2A 250VAC 5X20MM
  • Unit Price 1,36000
  • 283-2663-ND
  • BK/GMA-2-R - Eaton | 283-2840-ND DigiKey Electronics
  • BK/GMA-2-R
  • Eaton
  • FUSE GLASS 2A 250VAC 5X20MM
  • Unit Price 0,37000
  • 283-2840-ND
  • BK/GMA-1-R - Eaton | 283-2837-ND DigiKey Electronics
  • BK/GMA-1-R
  • Eaton
  • FUSE GLASS 1A 250VAC 5X20MM
  • Unit Price 0,37000
  • 283-2837-ND
You May Also Be Interested In
  • BK/HTC-45M - Eaton | 283-2925-ND DigiKey Electronics
  • BK/HTC-45M
  • Eaton
  • FUSE HOLDER CART 250V 6.3A PCB
  • Unit Price 3,68000
  • 283-2925-ND
  • BK/S501-2-R - Eaton | 283-2663-ND DigiKey Electronics
  • BK/S501-2-R
  • Eaton
  • FUSE CERAMIC 2A 250VAC 5X20MM
  • Unit Price 1,36000
  • 283-2663-ND
Additional Resources
Standard Package ? 100
Other Names 283-2926
BK-HTC-50M
BK/HTC-50M-ND
BK/HTC50M
HTC-50M

00:11:26 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,68000 3,68
5 3,55800 17,79
10 3,43600 34,36
50 2,69980 134,99
100 2,20900 220,90
250 2,14760 536,90
500 1,84080 920,40
1.000 1,71808 1.718,08
5.000 1,53400 7.670,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 283-3963-ND
  • Minimum Quantity: 1
  • Quantity Available: 8 - Immediate
  • Unit Price: 7,19000
Send Feedback