Add To Favorites
Product Overview
Digi-Key Part Number 283-3381-ND
Quantity Available 2.355
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/HTC-35M

Description FUSE HLDR CART 250V 6.3A PNL MNT
Expanded Description Fuse Holder 10A 250V 1 Circuit Cartridge Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets HTC Series Datasheet
Featured Product HTC Fuse Holders, Blocks, and Clips
PCN Design/Specification S -8yyy,HTC-yy,PC,SR-5,SS-5 Series 01/May/2014
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HTC
Part Status Active
Fuseholder Type Holder
Fuse Type Cartridge
For Use With/Related Products 5mm x 20mm
Fuse Size 5mm x 20mm
Number of Circuits 1
Voltage 250V
Current Rating 10A
Mounting Type Panel Mount
Orientation -
Termination Style Solder Lug
Contact Material Brass
Contact Finish Tin
 
You May Also Be Interested In
  • BK/HTC-30M - Eaton | 283-3380-ND DigiKey Electronics
  • BK/HTC-30M
  • Eaton
  • FUSE HLDR CART 250V 6.3A PNL MNT
  • Unit Price 1,73000
  • 283-3380-ND
Additional Resources
Standard Package ? 100
Other Names BK-HTC-35M
BK/HTC-35M-ND
BK/HTC35M
HTC-35M

13:29:40 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,37000 3,37
5 3,25800 16,29
10 3,14500 31,45
50 2,47140 123,57
100 2,02200 202,20
250 1,96588 491,47
500 1,68504 842,52
1.000 1,57270 1.572,70
5.000 1,40420 7.021,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : HTC-35M-ND
  • Minimum Quantity: 10  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6,29600
Send Feedback