Add To Favorites
Product Overview
Digi-Key Part Number 283-2922-ND
Quantity Available 3.042
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/HTC-150M

Description ACCY COVER SNAP-ON FOR HTC-15M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HTC
Part Status Active
Accessory Type Cap (Cover)
For Use With/Related Products Fuseholder; HTC-15M
 
For Use With
  • BK/HTC-15M - Eaton | 283-2923-ND DigiKey Electronics
  • BK/HTC-15M
  • Eaton
  • FUSE BLOCK CART 250V 6.3A PCB
  • Unit Price 1,09000
  • 283-2923-ND
You May Also Be Interested In
  • BK/HTC-15M - Eaton | 283-2923-ND DigiKey Electronics
  • BK/HTC-15M
  • Eaton
  • FUSE BLOCK CART 250V 6.3A PCB
  • Unit Price 1,09000
  • 283-2923-ND
  • RA-T2X-38E - Ohmite | RA-T2X-38E-ND DigiKey Electronics
  • RA-T2X-38E
  • Ohmite
  • HEATSINK FOR TO-220 218 247 1.5"
  • Unit Price 2,23000
  • RA-T2X-38E-ND
Additional Resources
Standard Package ? 100
Other Names 283-2922
BK-HTC-150M
BK/HTC-150M-ND
BK/HTC150M
HTC-150M

15:11:33 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
5 0,64400 3,22
10 0,62300 6,23
50 0,52400 26,20
100 0,43500 43,50
250 0,39544 98,86
500 0,33612 168,06
1.000 0,29658 296,58
5.000 0,26692 1.334,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback