Add To Favorites
Product Overview
Digi-Key Part Number 283-2853-ND
Quantity Available 1.373
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/HTB-36I-R

Description FUSE HLDR CART 250V 20A PNL MNT
Expanded Description Fuse Holder 20A 250V 1 Circuit Cartridge Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HTB
Part Status Active
Fuseholder Type Holder
Fuse Type Cartridge
For Use With/Related Products 3AG
Fuse Size 1/4" Dia x 1 1/4" L (6.4mm x 31.8mm)
Number of Circuits 1
Voltage 250V
Current Rating 20A
Mounting Type Panel Mount
Orientation -
Termination Style Quick Connect - 0.250" (6.3mm)
Contact Material -
Contact Finish -
 
Associated Product
  • BK/FTI - Eaton | 283-3796-ND DigiKey Electronics
  • BK/FTI
  • Eaton
  • KNOB FOR HTB HOLDER 1/4" FUSE
  • Unit Price 1,37000
  • 283-3796-ND
  • Photo Not Available
  • BK/STI
  • Eaton
  • FUSE KNOB ASSEMBLY
  • Unit Price 1,91770
  • BK/STI-ND
You May Also Be Interested In
  • BK/HKP-R - Eaton | 283-2850-ND DigiKey Electronics
  • BK/HKP-R
  • Eaton
  • FUSE HLDR CART 250V 30A PNL MNT
  • Unit Price 3,54000
  • 283-2850-ND
Additional Resources
Standard Package ? 100
Other Names 283-2853
BK-HTB-36I-R
BK/HTB-36I-R-ND
BK/HTB36IR

03:06:16 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,74000 3,74
5 3,61800 18,09
10 3,49400 34,94
50 2,74500 137,25
100 2,24590 224,59
250 2,18356 545,89
500 1,87162 935,81
1.000 1,74684 1.746,84
5.000 1,55968 7.798,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : HTB-36I-R-ND
  • Minimum Quantity: 10  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7,68600
Send Feedback