Add To Favorites
Product Overview
Digi-Key Part Number 283-2713-ND
Quantity Available 3.965
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/HTB-34M-R

Description FUSE HLDR CART 250V 16A PNL MNT
Expanded Description Fuse Holder 16A 250V 1 Circuit Cartridge Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HTB
Part Status Active
Fuseholder Type Holder
Fuse Type Cartridge
For Use With/Related Products 5mm x 20mm
Fuse Size 5mm x 20mm
Number of Circuits 1
Voltage 250V
Current Rating 16A
Mounting Type Panel Mount
Orientation -
Termination Style Quick Connect - 0.187" (4.7mm)
Contact Material -
Contact Finish -
 
For Use With
  • BK/GMA-1-R - Eaton | 283-2837-ND DigiKey Electronics
  • BK/GMA-1-R
  • Eaton
  • FUSE GLASS 1A 250VAC 5X20MM
  • Unit Price 0,37000
  • 283-2837-ND
  • BK/GMA-6-R - Eaton | 283-2885-ND DigiKey Electronics
  • BK/GMA-6-R
  • Eaton
  • FUSE GLASS 6A 125VAC 5X20MM
  • Unit Price 0,37000
  • 283-2885-ND
Associated Product
  • BK/FTM - Eaton | 283-3797-ND DigiKey Electronics
  • BK/FTM
  • Eaton
  • KNOB FOR HTB HOLDER 5MM FUSE
  • Unit Price 1,90000
  • 283-3797-ND
  • Photo Not Available
  • BK/STM
  • Eaton
  • FUSE HOLDER KNOB ASSEMBLY
  • Unit Price 2,74230
  • BK/STM-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-2713
BK-HTB-34M-R
BK/HTB-34MR
BK/HTB34MR
HTB-34M-R
HTB-34MR

15:29:18 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,86000 2,86
5 2,76600 13,83
10 2,67000 26,70
50 2,09760 104,88
100 1,71620 171,62
250 1,66852 417,13
500 1,43016 715,08
1.000 1,33482 1.334,82
5.000 1,19180 5.959,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : HTB-34M-R-ND
  • Minimum Quantity: 10  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7,56000
Send Feedback