Add To Favorites
Product Overview
Digi-Key Part Number 283-2919-ND
Quantity Available 3.274
Can ship immediately

Factory Stock ?: 7.800
Manufacturer

Manufacturer Part Number

BK/HFB-R

Description FUSE HOLDER CART 32V 30A IN LINE
Expanded Description Fuse Holder 30A 32V 1 Circuit Cartridge Free Hanging In Line
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HFB
Part Status Active
Fuseholder Type Holder
Fuse Type Cartridge
For Use With/Related Products 3AG
Fuse Size 1/4" Dia x 1 1/4" L (6.4mm x 31.8mm)
Number of Circuits 1
Voltage 32V
Current Rating 30A
Mounting Type Free Hanging In Line
Orientation -
Termination Style Crimp
Contact Material Copper
Contact Finish Tin
 
For Use With
Associated Product
  • BK/1A2294 - Eaton | 283-3749-ND DigiKey Electronics
  • BK/1A2294
  • Eaton
  • CLIP REPLACEMENT CONTACT
  • Unit Price 0,60000
  • 283-3749-ND
You May Also Be Interested In
  • BK/HFA-R - Eaton | 283-2847-ND DigiKey Electronics
  • BK/HFA-R
  • Eaton
  • FUSE HLDR CART 250V 20A IN LINE
  • Unit Price 29,17000
  • 283-2847-ND
  • BK/HHB-R - Eaton | 283-2848-ND DigiKey Electronics
  • BK/HHB-R
  • Eaton
  • FUSE HOLDER CART 32V 30A IN LINE
  • Unit Price 1,92000
  • 283-2848-ND
Additional Resources
Standard Package ? 100
Other Names 283-2919
BK-HFB-R
BK/HFB-R-ND
BK/HFBR

05:00:22 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,09000 7,09
5 6,84200 34,21
10 6,58800 65,88
50 5,06780 253,39
100 4,30760 430,76
250 4,05420 1.013,55
500 3,54742 1.773,71
1.000 3,42073 3.420,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : BK1/HFB-R-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7,83200
  • Bulk ? : HFB-R-ND
  • Minimum Quantity: 10  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 11,31800
Send Feedback