Add To Favorites
Product Overview
Digi-Key Part Number 283-2847-ND
Quantity Available 123
Can ship immediately

Factory Stock ?: 3.140
Manufacturer

Manufacturer Part Number

BK/HFA-R

Description FUSE HLDR CART 250V 20A IN LINE
Expanded Description Fuse Holder 20A 250V 1 Circuit Cartridge Free Hanging In Line
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HFA
Part Status Active
Fuseholder Type Holder
Fuse Type Cartridge
For Use With/Related Products 3AG
Fuse Size 1/4" Dia x 1 1/4" L (6.4mm x 31.8mm)
Number of Circuits 1
Voltage 250V
Current Rating 20A
Mounting Type Free Hanging In Line
Orientation -
Termination Style Crimp
Contact Material Copper
Contact Finish Tin
 
For Use With
  • BK/MDA-10-R - Eaton | 283-2722-ND DigiKey Electronics
  • BK/MDA-10-R
  • Eaton
  • FUSE CERAMIC 10A 250VAC 3AB 3AG
  • Unit Price 1,48000
  • 283-2722-ND
  • BK/MDA-15-R - Eaton | 283-2724-ND DigiKey Electronics
  • BK/MDA-15-R
  • Eaton
  • FUSE CERAMIC 15A 250VAC 3AB 3AG
  • Unit Price 1,48000
  • 283-2724-ND
  • BK/MDA-20-R - Eaton | 283-2726-ND DigiKey Electronics
  • BK/MDA-20-R
  • Eaton
  • FUSE CERM 20A 250VAC 125VDC 3AB
  • Unit Price 1,62000
  • 283-2726-ND
  • BK/AGC-2-R - Eaton | 283-2626-ND DigiKey Electronics
  • BK/AGC-2-R
  • Eaton
  • FUSE GLASS 2A 250VAC 3AB 3AG
  • Unit Price 0,39000
  • 283-2626-ND
You May Also Be Interested In
  • BK/HFA-HH-R - Eaton | 283-3819-ND DigiKey Electronics
  • BK/HFA-HH-R
  • Eaton
  • FUSE HLDR CART 250V 20A IN LINE
  • Unit Price 31,03000
  • 283-3819-ND
  • BK/HKP-HH-R - Eaton | 283-2849-ND DigiKey Electronics
  • BK/HKP-HH-R
  • Eaton
  • FUSE HLDR CART 250V 15A PNL MNT
  • Unit Price 4,57000
  • 283-2849-ND
Additional Resources
Standard Package ? 20
Other Names 283-2847
BK-HFA-R
BK/HFA-R-ND
BK/HFAR

02:38:01 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 28,37000 28,37
5 27,01800 135,09
10 24,99200 249,92
50 21,61480 1.080,74
100 20,26380 2.026,38
250 18,91288 4.728,22
500 17,56194 8.780,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 283-4292-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 10 - Immediate
  • Unit Price: 28,37000
Send Feedback