Add To Favorites
Product Overview
Digi-Key Part Number 283-2060-ND
Quantity Available 1.334
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/GMT-3A

Description FUSE INDICATING 3A 125VAC/60VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series GMT
Packaging ? Bulk ?
Part Status Active
Fuse Type Indicating Fuse
Current Rating 3A
Voltage Rating - AC 125V
Voltage Rating - DC 60V
Response Time Fast
Applications Telecom
Features Indicating
Class -
Approvals UR
Operating Temperature -
Breaking Capacity @ Rated Voltage 300A AC, 450A DC
Mounting Type Holder
Package / Case Alarm Indicator
Size / Dimension 0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm)
Melting I²t -
DC Cold Resistance -
 
Associated Product
  • BK/HLS - Eaton | 283-2358-ND DigiKey Electronics
  • BK/HLS
  • Eaton
  • FUSE BLOCK BLADE 125V 15A PCB
  • Unit Price 3,33000
  • 283-2358-ND
  • BK/HLT - Eaton | 283-2359-ND DigiKey Electronics
  • BK/HLT
  • Eaton
  • FUSE BLOCK BLADE 125V 15A PCB
  • Unit Price 2,86000
  • 283-2359-ND
  • Photo Not Available
  • PCT
  • Eaton
  • FUSE HOLDER BLADE 125V 15A PCB
  • Unit Price 23,52400
  • PCT-ND
You May Also Be Interested In
  • BK/GMT-5A - Eaton | 283-2063-ND DigiKey Electronics
  • BK/GMT-5A
  • Eaton
  • FUSE INDICATING 5A 125VAC/60VDC
  • Unit Price 2,76000
  • 283-2063-ND
  • BK/GMT-2A - Eaton | 283-2059-ND DigiKey Electronics
  • BK/GMT-2A
  • Eaton
  • FUSE INDICATING 2A 125VAC/60VDC
  • Unit Price 2,76000
  • 283-2059-ND
  • BK/GMT-15A - Eaton | 283-2067-ND DigiKey Electronics
  • BK/GMT-15A
  • Eaton
  • FUSE INDICATING 15A 125VAC/60VDC
  • Unit Price 2,76000
  • 283-2067-ND
  • BK/GMT-10A - Eaton | 283-2065-ND DigiKey Electronics
  • BK/GMT-10A
  • Eaton
  • FUSE INDICATING 10A 125VAC/60VDC
  • Unit Price 2,76000
  • 283-2065-ND
  • BK/GMT-1A - Eaton | 283-2056-ND DigiKey Electronics
  • BK/GMT-1A
  • Eaton
  • FUSE INDICATING 1A 125VAC/60VDC
  • Unit Price 2,76000
  • 283-2056-ND
Additional Resources
Standard Package ? 100
Other Names 283-2060
BK-GMT-3A
BK/GMT-3
BK/GMT3A
GMT-3

21:50:59 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,76000 2,76
5 2,63200 13,16
10 2,50100 25,01
50 2,01840 100,92
100 1,71130 171,13
250 1,66740 416,85
500 1,40414 702,07
1.000 1,25056 1.250,56
5.000 1,09698 5.484,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : GMT-3A-ND
  • Minimum Quantity: 10  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 8,52000
Send Feedback