Add To Favorites
Product Overview
Digi-Key Part Number 283-2836-ND
Quantity Available 799
Can ship immediately

Factory Stock ?: 1.500
Manufacturer

Manufacturer Part Number

BK/GMA-15-R

Description FUSE GLASS 15A 125VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series GMA
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 15A
Voltage Rating - AC 125V
Voltage Rating - DC -
Response Time Fast
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 150A
Melting I²t 950
Approvals CSA, PSE, UL
Operating Temperature -
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 0.004 Ohm
 
Associated Product
  • BK/HTC-45M - Eaton | 283-2925-ND DigiKey Electronics
  • BK/HTC-45M
  • Eaton
  • FUSE HOLDER CART 250V 6.3A PCB
  • Unit Price 3,64000
  • 283-2925-ND
You May Also Be Interested In
  • BK/GMA-1-R - Eaton | 283-2837-ND DigiKey Electronics
  • BK/GMA-1-R
  • Eaton
  • FUSE GLASS 1A 250VAC 5X20MM
  • Unit Price 0,36000
  • 283-2837-ND
  • BK/GMA-2-R - Eaton | 283-2840-ND DigiKey Electronics
  • BK/GMA-2-R
  • Eaton
  • FUSE GLASS 2A 250VAC 5X20MM
  • Unit Price 0,36000
  • 283-2840-ND
Additional Resources
Standard Package ? 100
Other Names 283-2836
BK-GMA-15-R
BK/GMA-15-R-ND

08:39:10 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
5 0,35200 1,76
10 0,34100 3,41
50 0,28700 14,35
100 0,23830 23,83
250 0,21660 54,15
500 0,18410 92,05
1.000 0,16245 162,45
5.000 0,14620 731,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : 283-3279-ND
  • Minimum Quantity: 1
  • Quantity Available: 951 - Immediate
  • Unit Price: 0,36000
  • Bulk ? : GMA-15-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 335 - Factory Stock ?
  • Unit Price: 1,90800
Send Feedback