Add To Favorites
Product Overview
Digi-Key Part Number 283-2321-ND
Quantity Available 2.449
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/ATC-25

Description FUSE AUTOMOTIVE 25A 32VDC BLADE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets ATC Series Datasheet
Catalog Page 2347 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series ATC®
Packaging ? Bulk ?
Part Status Active
Fuse Type Automotive
Current Rating 25A
Voltage Rating - AC -
Voltage Rating - DC 32V
Response Time Fast
Package / Case Blade, ATO/ATC
Mounting Type Holder
Breaking Capacity @ Rated Voltage 1kA
Melting I²t -
Approvals UL
Operating Temperature -
Color Clear
Size / Dimension 0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm)
DC Cold Resistance -
 
Kits
You May Also Be Interested In
  • BK/ATC-20 - Eaton | 283-2320-ND DigiKey Electronics
  • BK/ATC-20
  • Eaton
  • FUSE AUTOMOTIVE 20A 32VDC BLADE
  • Unit Price 0,74000
  • 283-2320-ND
  • BK/ATC-30 - Eaton | 283-2322-ND DigiKey Electronics
  • BK/ATC-30
  • Eaton
  • FUSE AUTOMOTIVE 30A 32VDC BLADE
  • Unit Price 0,74000
  • 283-2322-ND
  • BK/ATC-40 - Eaton | 283-2833-ND DigiKey Electronics
  • BK/ATC-40
  • Eaton
  • FUSE AUTOMOTIVE 40A 32VDC BLADE
  • Unit Price 0,98000
  • 283-2833-ND
  • BK/ATC-15 - Eaton | 283-2319-ND DigiKey Electronics
  • BK/ATC-15
  • Eaton
  • FUSE AUTOMOTIVE 15A 32VDC BLADE
  • Unit Price 0,74000
  • 283-2319-ND
Additional Resources
Standard Package ? 2.000
Other Names 283-2321
ATC-25
ATC-25-ND
BK-ATC-25
BK/ATC25

00:56:34 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74
5 0,71800 3,59
10 0,69600 6,96
50 0,58500 29,25
100 0,48570 48,57
250 0,44152 110,38
500 0,37528 187,64
1.000 0,33113 331,13
5.000 0,29802 1.490,09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback