Add To Favorites
Product Overview
Digi-Key Part Number 283-2319-ND
Quantity Available 4.232
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/ATC-15

Description FUSE AUTOMOTIVE 15A 32VDC BLADE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets ATC Series Datasheet
Catalog Page 2347 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series ATC®
Packaging ? Bulk ?
Part Status Active
Fuse Type Automotive
Current Rating 15A
Voltage Rating - AC -
Voltage Rating - DC 32V
Response Time Fast
Package / Case Blade, ATO/ATC
Mounting Type Holder
Breaking Capacity @ Rated Voltage 1kA
Melting I²t -
Approvals UL
Operating Temperature -
Color Blue
Size / Dimension 0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm)
DC Cold Resistance -
 
Kits
Associated Product
  • HHF - Eaton | 283-2946-ND DigiKey Electronics
  • HHF
  • Eaton
  • FUSE HLDR BLADE 32V 16A IN LINE
  • Unit Price 7,74000
  • 283-2946-ND
  • BK/HHC - Eaton | 283-2357-ND DigiKey Electronics
  • BK/HHC
  • Eaton
  • FUSE HLDR BLADE 32V 16A IN LINE
  • Unit Price 4,44000
  • 283-2357-ND
  • BK/HHG - Eaton | 283-2920-ND DigiKey Electronics
  • BK/HHG
  • Eaton
  • FUSE HLDR BLADE 32V 24A IN LINE
  • Unit Price 8,89000
  • 283-2920-ND
You May Also Be Interested In
  • BK/ATC-10 - Eaton | 283-2318-ND DigiKey Electronics
  • BK/ATC-10
  • Eaton
  • FUSE AUTOMOTIVE 10A 32VDC BLADE
  • Unit Price 0,72000
  • 283-2318-ND
  • BK/ATC-3 - Eaton | 283-2314-ND DigiKey Electronics
  • BK/ATC-3
  • Eaton
  • FUSE AUTO 3A 32VDC BLADE ATO/ATC
  • Unit Price 0,72000
  • 283-2314-ND
  • BK/ATC-20 - Eaton | 283-2320-ND DigiKey Electronics
  • BK/ATC-20
  • Eaton
  • FUSE AUTOMOTIVE 20A 32VDC BLADE
  • Unit Price 0,72000
  • 283-2320-ND
Additional Resources
Standard Package ? 2.000
Other Names 283-2319
ATC-15
BK-ATC-15
BK/ATC15

20:14:44 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 0,72
5 0,69800 3,49
10 0,67700 6,77
50 0,56920 28,46
100 0,47240 47,24
250 0,42944 107,36
500 0,36504 182,52
1.000 0,32209 322,09
5.000 0,28988 1.449,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 283-4392-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,48800
Send Feedback