Add To Favorites
Product Overview
Digi-Key Part Number 283-2638-ND
Quantity Available 385
Can ship immediately

Factory Stock ?: 1.700
Manufacturer

Manufacturer Part Number

BK/AGC-8-R

Description FUSE GLASS 8A 250VAC 3AB 3AG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series AGC
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 8A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Fast
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 200A
Melting I²t 0.152
Approvals CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance 0.014 Ohm
 
Associated Product
  • BK/HKP-R - Eaton | 283-2850-ND DigiKey Electronics
  • BK/HKP-R
  • Eaton
  • FUSE HLDR CART 250V 30A PNL MNT
  • Unit Price 3,44000
  • 283-2850-ND
You May Also Be Interested In
  • BK/AGC-1-R - Eaton | 283-2619-ND DigiKey Electronics
  • BK/AGC-1-R
  • Eaton
  • FUSE GLASS 1A 250VAC 3AB 3AG
  • Unit Price 0,39000
  • 283-2619-ND
  • BK/AGC-3-R - Eaton | 283-2629-ND DigiKey Electronics
  • BK/AGC-3-R
  • Eaton
  • FUSE GLASS 3A 250VAC 3AB 3AG
  • Unit Price 0,39000
  • 283-2629-ND
  • BK/AGC-2-R - Eaton | 283-2626-ND DigiKey Electronics
  • BK/AGC-2-R
  • Eaton
  • FUSE GLASS 2A 250VAC 3AB 3AG
  • Unit Price 0,39000
  • 283-2626-ND
  • BK/AGC-10-R - Eaton | 283-2622-ND DigiKey Electronics
  • BK/AGC-10-R
  • Eaton
  • FUSE GLASS 10A 250VAC 3AB 3AG
  • Unit Price 0,73000
  • 283-2622-ND
Additional Resources
Standard Package ? 100
Other Names 283-2638
BK-AGC-8-R
BK/AGC-8R
BK/AGC8R

04:14:32 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
5 0,71000 3,55
10 0,68800 6,88
50 0,57900 28,95
100 0,48060 48,06
250 0,43692 109,23
500 0,37138 185,69
1.000 0,32769 327,69
5.000 0,29492 1.474,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : AGC-8-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,56200
Send Feedback