Add To Favorites
Product Overview
Digi-Key Part Number 283-2637-ND
Quantity Available 1.955
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/AGC-7-R

Description FUSE GLASS 7A 250VAC 3AB 3AG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series AGC
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 7A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Fast
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 200A
Melting I²t 0.105
Approvals CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance 0.017 Ohm
 
Associated Product
  • BK/HKP-HH-R - Eaton | 283-2849-ND DigiKey Electronics
  • BK/HKP-HH-R
  • Eaton
  • FUSE HLDR CART 250V 15A PNL MNT
  • Unit Price 4,63000
  • 283-2849-ND
  • BK/HKP-R - Eaton | 283-2850-ND DigiKey Electronics
  • BK/HKP-R
  • Eaton
  • FUSE HLDR CART 250V 30A PNL MNT
  • Unit Price 3,48000
  • 283-2850-ND
You May Also Be Interested In
  • BK/AGC-5-R - Eaton | 283-2635-ND DigiKey Electronics
  • BK/AGC-5-R
  • Eaton
  • FUSE GLASS 5A 250VAC 3AB 3AG
  • Unit Price 0,63000
  • 283-2635-ND
  • BK/AGC-3-R - Eaton | 283-2629-ND DigiKey Electronics
  • BK/AGC-3-R
  • Eaton
  • FUSE GLASS 3A 250VAC 3AB 3AG
  • Unit Price 0,40000
  • 283-2629-ND
  • BK/AGC-6-R - Eaton | 283-2636-ND DigiKey Electronics
  • BK/AGC-6-R
  • Eaton
  • FUSE GLASS 6A 250VAC 3AB 3AG
  • Unit Price 0,63000
  • 283-2636-ND
  • BK/AGC-1-R - Eaton | 283-2619-ND DigiKey Electronics
  • BK/AGC-1-R
  • Eaton
  • FUSE GLASS 1A 250VAC 3AB 3AG
  • Unit Price 0,40000
  • 283-2619-ND
  • BK/AGC-2-R - Eaton | 283-2626-ND DigiKey Electronics
  • BK/AGC-2-R
  • Eaton
  • FUSE GLASS 2A 250VAC 3AB 3AG
  • Unit Price 0,40000
  • 283-2626-ND
Additional Resources
Standard Package ? 100
Other Names 283-2637
BK-AGC-7-R
BK/AGC-7R
BK/AGC7R

02:46:46 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
5 0,61000 3,05
10 0,59200 5,92
50 0,49780 24,89
100 0,41330 41,33
250 0,37572 93,93
500 0,31936 159,68
1.000 0,28178 281,78
5.000 0,25361 1.268,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : AGC-7-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,89600
Send Feedback