Add To Favorites
Product Overview
Digi-Key Part Number 283-2636-ND
Quantity Available 3.143
Can ship immediately

Factory Stock ?: 400
Manufacturer

Manufacturer Part Number

BK/AGC-6-R

Description FUSE GLASS 6A 250VAC 3AB 3AG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series AGC
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 6A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Fast
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 200A
Melting I²t 0.071
Approvals CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance 0.02 Ohm
 
Associated Product
  • BK/HKP-R - Eaton | 283-2850-ND DigiKey Electronics
  • BK/HKP-R
  • Eaton
  • FUSE HLDR CART 250V 30A PNL MNT
  • Unit Price 3,44000
  • 283-2850-ND
You May Also Be Interested In
  • BK/AGC-3-R - Eaton | 283-2629-ND DigiKey Electronics
  • BK/AGC-3-R
  • Eaton
  • FUSE GLASS 3A 250VAC 3AB 3AG
  • Unit Price 0,39000
  • 283-2629-ND
  • BK/AGC-5-R - Eaton | 283-2635-ND DigiKey Electronics
  • BK/AGC-5-R
  • Eaton
  • FUSE GLASS 5A 250VAC 3AB 3AG
  • Unit Price 0,63000
  • 283-2635-ND
  • BK/AGC-8-R - Eaton | 283-2638-ND DigiKey Electronics
  • BK/AGC-8-R
  • Eaton
  • FUSE GLASS 8A 250VAC 3AB 3AG
  • Unit Price 0,73000
  • 283-2638-ND
  • BK/AGC-2-R - Eaton | 283-2626-ND DigiKey Electronics
  • BK/AGC-2-R
  • Eaton
  • FUSE GLASS 2A 250VAC 3AB 3AG
  • Unit Price 0,39000
  • 283-2626-ND
  • BK/AGC-7-R - Eaton | 283-2637-ND DigiKey Electronics
  • BK/AGC-7-R
  • Eaton
  • FUSE GLASS 7A 250VAC 3AB 3AG
  • Unit Price 0,63000
  • 283-2637-ND
Additional Resources
Standard Package ? 100
Other Names 283-2636
BK-AGC-6-R
BK/AGC-6R
BK/AGC6R

15:35:38 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
5 0,60400 3,02
10 0,58500 5,85
50 0,49240 24,62
100 0,40870 40,87
250 0,37156 92,89
500 0,31584 157,92
1.000 0,27868 278,68
5.000 0,25081 1.254,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : AGC-6-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,87400
Send Feedback