Add To Favorites
Product Overview
Digi-Key Part Number 283-2881-ND
Quantity Available 1.087
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/AGC-12-R

Description FUSE GLASS 12A 32VAC 3AB 3AG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series AGC
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 12A
Voltage Rating - AC 32V
Voltage Rating - DC -
Response Time Fast
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 1kA
Melting I²t -
Approvals CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance 0.007 Ohm
 
Associated Product
  • BK/HKP-R - Eaton | 283-2850-ND DigiKey Electronics
  • BK/HKP-R
  • Eaton
  • FUSE HLDR CART 250V 30A PNL MNT
  • Unit Price 3,44000
  • 283-2850-ND
Additional Resources
Standard Package ? 100
Other Names 283-2881
BK-AGC-12-R
BK/AGC-12-R-ND

13:23:48 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
5 0,48600 2,43
10 0,47100 4,71
50 0,39580 19,79
100 0,32860 32,86
250 0,29876 74,69
500 0,25394 126,97
1.000 0,22406 224,06
5.000 0,20166 1.008,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : AGC-12-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,51000
Send Feedback