Add To Favorites
Product Overview
Digi-Key Part Number 283-2604-ND
Quantity Available 20.960
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/1A5600

Description FUSE CLIP BLADE 20A PCB
Expanded Description Fuse Clip 20A 1 Circuit Blade PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series 1AXXXX
Part Status Active
Fuseholder Type Clip
Fuse Type Blade
For Use With/Related Products ATC, ATO
Fuse Size 0.76" L x 0.207" W x 0.752" H (19.3mm x 5.25mm x 19.1mm)
Number of Circuits 1
Voltage -
Current Rating 20A
Mounting Type PCB
Orientation Vertical
Termination Style PC Pin
Contact Material Cartridge Brass
Contact Finish Tin
 
You May Also Be Interested In
  • BK/ATC-10 - Eaton | 283-2318-ND DigiKey Electronics
  • BK/ATC-10
  • Eaton
  • FUSE AUTOMOTIVE 10A 32VDC BLADE
  • Unit Price 0,74000
  • 283-2318-ND
Additional Resources
Standard Package ? 1.000
Other Names 1A5600
1A5600-R
1A5600R
283-1339-ND
283-2336
283-2336-ND
283-2604
BK-1A5600
BK/1A5600-R
BK/1A5600R
BK1A5600

22:40:51 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
5 0,59400 2,97
10 0,57500 5,75
50 0,48340 24,17
100 0,40120 40,12
250 0,36472 91,18
500 0,31002 155,01
1.000 0,27354 273,54
5.000 0,24619 1.230,94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback