Add To Favorites
Product Overview
Digi-Key Part Number 283-2865-ND
Quantity Available 2.367
Can ship immediately

Factory Stock ?: 38.000
Manufacturer

Manufacturer Part Number

BK/1A3399-01

Description FUSE CLIP CARTRIDGE PCB
Expanded Description Fuse Clip 1 Circuit Cartridge PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series 1AXXXX
Part Status Active
Fuseholder Type Clip
Fuse Type Cartridge
For Use With/Related Products 5mm Dia
Fuse Size 5mm Dia
Number of Circuits 1
Voltage -
Current Rating -
Mounting Type PCB
Orientation Horizontal
Termination Style PC Pin
Contact Material Beryllium Copper
Contact Finish Silver
 
For Use With
  • BK/GMA-2-R - Eaton | 283-2840-ND DigiKey Electronics
  • BK/GMA-2-R
  • Eaton
  • FUSE GLASS 2A 250VAC 5X20MM
  • Unit Price 0,37000
  • 283-2840-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 1A3399-01
283-2865
BK-1A3399-01
BK/1A3399-01-ND
BK/1A339901

02:58:13 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78
5 0,75400 3,77
10 0,73100 7,31
50 0,61560 30,78
100 0,51100 51,10
250 0,46456 116,14
500 0,39486 197,43
1.000 0,34841 348,41
5.000 0,31357 1.567,83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback