Add To Favorites
Product Overview
Digi-Key Part Number 283-2601-ND
Quantity Available 25.604
Can ship immediately

Factory Stock ?: 25.000
Manufacturer

Manufacturer Part Number

BK/1A1907-06-R

Description FUSE CLIP CARTRIDGE PCB
Expanded Description Fuse Clip 1 Circuit Cartridge PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series 1AXXXX
Part Status Active
Fuseholder Type Clip
Fuse Type Cartridge
For Use With/Related Products 1/4" Dia
Fuse Size 1/4" Dia (6.4mm)
Number of Circuits 1
Voltage -
Current Rating -
Mounting Type PCB
Orientation Horizontal
Termination Style PC Pin
Contact Material Cartridge Brass
Contact Finish Tin
 
For Use With
  • BK/MDA-10-R - Eaton | 283-2722-ND DigiKey Electronics
  • BK/MDA-10-R
  • Eaton
  • FUSE CERAMIC 10A 250VAC 3AB 3AG
  • Unit Price 1,52000
  • 283-2722-ND
  • BK/MDA-15-R - Eaton | 283-2724-ND DigiKey Electronics
  • BK/MDA-15-R
  • Eaton
  • FUSE CERAMIC 15A 250VAC 3AB 3AG
  • Unit Price 1,52000
  • 283-2724-ND
  • BK/MDA-20-R - Eaton | 283-2726-ND DigiKey Electronics
  • BK/MDA-20-R
  • Eaton
  • FUSE CERM 20A 250VAC 125VDC 3AB
  • Unit Price 1,66000
  • 283-2726-ND
  • BK/AGC-1-R - Eaton | 283-2619-ND DigiKey Electronics
  • BK/AGC-1-R
  • Eaton
  • FUSE GLASS 1A 250VAC 3AB 3AG
  • Unit Price 0,40000
  • 283-2619-ND
You May Also Be Interested In
  • BK/ABC-15-R - Eaton | 283-2609-ND DigiKey Electronics
  • BK/ABC-15-R
  • Eaton
  • FUSE CERM 15A 250VAC 125VDC 3AB
  • Unit Price 0,88000
  • 283-2609-ND
  • BK/AGC-4-R - Eaton | 283-2634-ND DigiKey Electronics
  • BK/AGC-4-R
  • Eaton
  • FUSE GLASS 4A 250VAC 3AB 3AG
  • Unit Price 0,64000
  • 283-2634-ND
  • BK/ABC-30-R - Eaton | 283-2614-ND DigiKey Electronics
  • BK/ABC-30-R
  • Eaton
  • FUSE CERM 30A 250VAC 125VDC 3AB
  • Unit Price 1,46000
  • 283-2614-ND
Additional Resources
Standard Package ? 1.000
Other Names 1A1907-06-R
1A1907-06R
283-2601
BK-1A1907-06-R
BK/1A1907-06R
BK/1A190706R

20:36:52 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
5 0,18200 0,91
10 0,17500 1,75
50 0,15580 7,79
100 0,14510 14,51
250 0,12900 32,25
500 0,10750 53,75
1.000 0,10212 102,12
5.000 0,08062 403,12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback