Add To Favorites
Product Overview
Digi-Key Part Number 283-2342-ND
Quantity Available 935
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/1A1907-05

Description FUSE CLIP CARTRIDGE PCB
Expanded Description Fuse Clip 1 Circuit Cartridge PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series 1AXXXX
Part Status Active
Fuseholder Type Clip
Fuse Type Cartridge
For Use With/Related Products 1/4" Dia
Fuse Size 1/4" Dia (6.4mm)
Number of Circuits 1
Voltage -
Current Rating -
Mounting Type PCB
Orientation Horizontal
Termination Style PC Pin
Contact Material Beryllium Copper
Contact Finish Silver
 
For Use With
  • BK/MDA-10-R - Eaton | 283-2722-ND DigiKey Electronics
  • BK/MDA-10-R
  • Eaton
  • FUSE CERAMIC 10A 250VAC 3AB 3AG
  • Unit Price 1,52000
  • 283-2722-ND
  • BK/MDA-15-R - Eaton | 283-2724-ND DigiKey Electronics
  • BK/MDA-15-R
  • Eaton
  • FUSE CERAMIC 15A 250VAC 3AB 3AG
  • Unit Price 1,52000
  • 283-2724-ND
  • BK/MDA-20-R - Eaton | 283-2726-ND DigiKey Electronics
  • BK/MDA-20-R
  • Eaton
  • FUSE CERM 20A 250VAC 125VDC 3AB
  • Unit Price 1,66000
  • 283-2726-ND
  • BK/AGC-1-R - Eaton | 283-2619-ND DigiKey Electronics
  • BK/AGC-1-R
  • Eaton
  • FUSE GLASS 1A 250VAC 3AB 3AG
  • Unit Price 0,40000
  • 283-2619-ND
Additional Resources
Standard Package ? 1.000
Other Names 1A1907-05
283-1335-ND
283-2342
BK-1A1907-05
BK/1A190705

12:03:25 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
5 0,66800 3,34
10 0,64700 6,47
50 0,54440 27,22
100 0,45190 45,19
250 0,41080 102,70
500 0,34918 174,59
1.000 0,30810 308,10
5.000 0,27729 1.386,43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback