Add To Favorites
Product Overview
Digi-Key Part Number 283-2826-ND
Quantity Available 4.368
Can ship immediately

Factory Stock ?: 27.000
Manufacturer

Manufacturer Part Number

BK/1A1907-03-R

Description FUSE CLIP CARTRIDGE PCB
Expanded Description Fuse Clip 1 Circuit Cartridge PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series 1AXXXX
Part Status Active
Fuseholder Type Clip
Fuse Type Cartridge
For Use With/Related Products 1/4" Dia
Fuse Size 1/4" Dia (6.4mm)
Number of Circuits 1
Voltage -
Current Rating -
Mounting Type PCB
Orientation Horizontal
Termination Style PC Pin
Contact Material Beryllium Copper
Contact Finish Tin
 
For Use With
  • BK/MDA-10-R - Eaton | 283-2722-ND DigiKey Electronics
  • BK/MDA-10-R
  • Eaton
  • FUSE CERAMIC 10A 250VAC 3AB 3AG
  • Unit Price 1,48000
  • 283-2722-ND
  • BK/MDA-15-R - Eaton | 283-2724-ND DigiKey Electronics
  • BK/MDA-15-R
  • Eaton
  • FUSE CERAMIC 15A 250VAC 3AB 3AG
  • Unit Price 1,48000
  • 283-2724-ND
  • BK/MDA-20-R - Eaton | 283-2726-ND DigiKey Electronics
  • BK/MDA-20-R
  • Eaton
  • FUSE CERM 20A 250VAC 125VDC 3AB
  • Unit Price 1,62000
  • 283-2726-ND
  • BK/AGC-2-R - Eaton | 283-2626-ND DigiKey Electronics
  • BK/AGC-2-R
  • Eaton
  • FUSE GLASS 2A 250VAC 3AB 3AG
  • Unit Price 0,39000
  • 283-2626-ND
Additional Resources
Standard Package ? 1.000
Other Names 283-2826
BK-1A1907-03-R
BK/1A1907-03-R-ND
BK/1A190703R

19:04:55 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 0,71
5 0,68600 3,43
10 0,66500 6,65
50 0,55920 27,96
100 0,46420 46,42
250 0,42200 105,50
500 0,35868 179,34
1.000 0,31649 316,49
5.000 0,28484 1.424,21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback