Add To Favorites
Product Overview
Digi-Key Part Number 283-2779-ND
Quantity Available 16.113
Can ship immediately
Manufacturer

Manufacturer Part Number

B1010-2R5155-R

Description CAP 1.5F -20% +80% 2.5V T/H
Expanded Description 1.5F -20%, +80%(EDLC) Supercapacitor 2.5V Radial, Can 300 mOhm @ 1kHz 1000 Hrs @ 70°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets B Series Supercapacitors
Product Training Modules PowerStor Supercapacitors
PowerStor Brand Supercapacitors-Size and Selection
MSDS Material Safety Datasheet B Series MSDS
Catalog Page 1825 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor B
Packaging ? Bulk ?
Part Status Active
Capacitance 1.5F
Tolerance -20%, +80%
Voltage - Rated 2.5V
ESR (Equivalent Series Resistance) 300 mOhm @ 1kHz
Lifetime @ Temp. 1000 Hrs @ 70°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.413" Dia (10.50mm)
Height - Seated (Max) 0.583" (14.80mm)
Operating Temperature -25°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-2779
B10102R5155R

19:10:16 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,45000 2,45
10 1,98000 19,80
25 1,80000 45,00
50 1,72760 86,38
100 1,51170 151,17
250 1,29572 323,93
500 1,15176 575,88
1.000 1,00779 1.007,79
5.000 0,93581 4.679,03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback