Add To Favorites
Product Overview
Digi-Key Part Number 283-2772-ND
Quantity Available 686
Can ship immediately
Manufacturer

Manufacturer Part Number

A1020-2R5105-R

Description CAP 1F -20% +80% 2.5V T/H
Expanded Description 1F -20%, +80%(EDLC) Supercapacitor 2.5V Radial, Can 90 mOhm @ 1kHz 1000 Hrs @ 70°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor A
Packaging ? Bulk ?
Part Status Active
Capacitance 1F
Tolerance -20%, +80%
Voltage - Rated 2.5V
ESR (Equivalent Series Resistance) 90 mOhm @ 1kHz
Lifetime @ Temp. 1000 Hrs @ 70°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.413" Dia (10.50mm)
Height - Seated (Max) 0.878" (22.30mm)
Operating Temperature -25°C ~ 70°C
 
Additional Resources
Standard Package ? 100
Other Names 283-2772
A10202R5105R

19:21:31 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,61000 5,61
10 4,98400 49,84
25 4,73520 118,38
50 4,36120 218,06
100 3,98750 398,75
250 3,61364 903,41
500 3,42672 1.713,36
1.000 3,17750 3.177,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback