Add To Favorites
Product Overview
Digi-Key Part Number 283-2536-1-ND
Quantity Available 17.494
Can ship immediately

Factory Stock ?: 28.160
Manufacturer

Manufacturer Part Number

41206ESDA-TR1

Description SUPPRESSOR ESD 12VDC 4/1206 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 41206ESDA
Product Training Modules ESD Voltage Suppressors
Catalog Page 2345 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PolySurg
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Working 12V
Voltage - Clamping 35V
Technology Polymer
Number of Circuits 4
Applications General Purpose
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 283-2536-1

17:44:29 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 0,85
10 0,74000 7,40
25 0,65560 16,39
100 0,57120 57,12
250 0,49716 124,29
500 0,42310 211,55
1.000 0,33849 338,49
2.500 0,30676 766,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-2536-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
    25.000 - Factory Stock ?
  • Unit Price: 0,27728
  • Digi-Reel® ? : 283-2536-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.494 - Immediate
    25.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback