Add To Favorites
Product Overview
Digi-Key Part Number 283-3687-ND
Quantity Available 196
Can ship immediately
Manufacturer

Manufacturer Part Number

11725-4

Description PWR DISTRIB BLOCK 4POS 70A 600V
Expanded Description 4 Pole Power Distribution Block 70A 600V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 11675,11725 Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series Magnum® 11725
Part Status Active
Type Power Distribution Block
Number of Poles 4
Line Side Connections Per Pole 1
Load Side Connections Per Pole 4
Line Side Connection Type Screw Connection
Load Side Connection Type 1/4" Quick Connects
Line Side Wire/Stud Size 2-8 AWG AL; 2-14 AWG CU
Load Side Wire/Stud Size -
Voltage - Rated 600V
Current Rating 70A
 
You May Also Be Interested In
  • 11725-3 - Eaton | 283-3686-ND DigiKey Electronics
  • 11725-3
  • Eaton
  • PWR DISTRIB BLOCK 3POS 70A 600V
  • Unit Price 26,85000
  • 283-3686-ND
  • 11725-2 - Eaton | 283-3685-ND DigiKey Electronics
  • 11725-2
  • Eaton
  • PWR DISTRIB BLOCK 2POS 70A 600V
  • Unit Price 17,65000
  • 283-3685-ND
Additional Resources
Standard Package ? 96
Other Names 11725-4-ND
117254
283-3687

17:28:10 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 28,81000 28,81
10 27,65400 276,54
25 26,69400 667,35
50 25,73360 1.286,68
100 24,96540 2.496,54
250 24,48532 6.121,33
500 24,00520 12.002,60
1.000 23,04498 23.044,98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback