Add To Favorites
Product Overview
Digi-Key Part Number 283-2791-1-ND
Quantity Available 53.015
Can ship immediately
Manufacturer

Manufacturer Part Number

0603ESDA-MLP7

Description SUPPRESSOR ESD 30VDC 0603 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 0603ESDA-MLP
Product Training Modules ESD Voltage Suppressors
Featured Product Ultra-Low Capacitance ESD Protection
Catalog Page 2345 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PolySurg
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Working 30V
Voltage - Clamping 35V
Technology Polymer
Number of Circuits 1
Applications General Purpose
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
 
You May Also Be Interested In
  • CB61F3A-TR1 - Eaton | 283-4106-1-ND DigiKey Electronics
  • CB61F3A-TR1
  • Eaton
  • FUSE BRD MNT 3A 125VAC/VDC 2SMD
  • Unit Price 0,65000
  • 283-4106-1-ND
Additional Resources
Standard Package ? 1
Other Names 283-2791-1

17:48:14 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,40400 4,04
25 0,35320 8,83
100 0,30300 30,30
250 0,26252 65,63
500 0,22214 111,07
1.000 0,17165 171,65
2.500 0,15650 391,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-2791-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,14214
  • Digi-Reel® ? : 283-2791-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 53.015 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback