Add To Favorites
Product Overview
Digi-Key Part Number 283-2792-1-ND
Quantity Available 168.420
Can ship immediately
Manufacturer

Manufacturer Part Number

0402ESDA-MLP7

Description SUPPRESSOR ESD 30VDC 0402 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 0402ESDA-MLP
Product Training Modules ESD Voltage Suppressors
Featured Product Ultra-Low Capacitance ESD Protection
PCN Design/Specification 0402ESDA-MLP7,8 Gold Plated 4/Dec/2009
Catalog Page 2345 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PolySurg
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Working 30V
Voltage - Clamping 35V
Technology Polymer
Number of Circuits 1
Applications General Purpose
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
283-2964-1-ND 0402ESDA-MLP1 Eaton Cut Tape (CT) ? 289.985 - Immediate
0,38000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 283-2792-1

01:41:42 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,29700 2,97
25 0,25080 6,27
100 0,20420 20,42
250 0,16920 42,30
500 0,14002 70,01
1.000 0,10501 105,01
2.500 0,09626 240,65
5.000 0,09043 452,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-2792-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 160.000 - Immediate
  • Unit Price: 0,08213
  • Digi-Reel® ? : 283-2792-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 168.420 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback