Add To Favorites
Product Overview
Digi-Key Part Number 302-1200-ND
Quantity Available 167
Can ship immediately
Manufacturer

Manufacturer Part Number

3120-F321-P7T1-W01D-10A

Description CIR BRKR THRM 10A 250VAC 50VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 3120-F Series
Product Training Modules Common Circuit Protection Mistakes
Catalog Page 2361 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

E-T-A

Series 3120-F
Part Status Active
Breaker Type Thermal
Current Rating 10A
Voltage Rating - AC 250V
Voltage Rating - DC 50V
Number of Poles 2
Actuator Type Rocker
Illumination -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
 
Associated Product
  • Photo Not Available
  • Y303 06801
  • E-T-A
  • COVER INSULATED FOR 3120F BRKR
  • Unit Price 2,35200
  • Y303 06801-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 302-1200
3120-F321-P7T1-W01D-10AMP
3120F321P7T1W01D10A

11:33:59 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 35,69000 35,69
5 33,99600 169,98
10 31,44700 314,47
50 27,19680 1.359,84
100 25,49710 2.549,71
250 23,79728 5.949,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: 302-1219-ND
  • Description: CIR BRKR THRM 10A 250VAC 50VDC
  • Quantity Available: 116 - Immediate
Send Feedback