Add To Favorites
Product Overview
Digi-Key Part Number EG4918CT-ND
Quantity Available 28.776
Can ship immediately

Factory Stock ?: 25
Manufacturer

Manufacturer Part Number

TL3700AF100QG

Description SWITCH TACTILE SPST-NO 0.02A 15V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

E-Switch

Series TL3700
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 0.65mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 3.00mm x 2.60mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 100gf
Ingress Protection -
Features -
Actuator Material -
Switch Travel 0.15mm
Mechanical Life 100,000 Cycles
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
  • KMT011 NGJ LHS - C&K | CKN10288CT-ND DigiKey Electronics
  • KMT011 NGJ LHS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 0,30000
  • CKN10288CT-ND
Additional Resources
Standard Package ? 1
Other Names EG4918CT

06:29:05 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,56400 5,64
25 0,55320 13,83
50 0,53220 26,61
100 0,45920 45,92
250 0,41744 104,36
500 0,39658 198,29
1.000 0,31308 313,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EG4918TR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,26564
  • Digi-Reel® ? : EG4918DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.776 - Immediate
    25 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback