Add To Favorites
Product Overview
Digi-Key Part Number EG4587CT-ND
Quantity Available 4.278
Can ship immediately

Factory Stock ?: 11
Manufacturer

Manufacturer Part Number

TL3303F260QG

Description SWITCH TACTILE SPST-NO 0.05A 12V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

E-Switch

Series TL3303
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 3.10mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.20mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 260gf
Ingress Protection -
Features -
Actuator Material Polyphenylene Sulfide (PPS)
Switch Travel 0.25mm
Mechanical Life 100,000 Cycles
Operating Temperature -20°C ~ 70°C
 
Additional Resources
Standard Package ? 1
Other Names EG4587CT

00:36:23 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
10 0,70000 7,00
25 0,66000 16,50
50 0,58060 29,03
100 0,52790 52,79
250 0,50152 125,38
500 0,48830 244,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EG4587TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,34793
  • Digi-Reel® ? : EG4587DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.278 - Immediate
    11 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback