Add To Favorites
Product Overview
Digi-Key Part Number ZXTR2005K-13DICT-ND
Quantity Available 2.121
Can ship immediately

Factory Stock ?: 5.000
Manufacturer

Manufacturer Part Number

ZXTR2005K-13

Description IC REG LDO 5V 50MA TO252
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 5V 50mA TO-252
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ZXTR2005K
RoHS Information RoHS Cert of Compliance
Featured Product High-Voltage Linear Regulator Transistors
ZXTR2005K, ZXTR2008K Series
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 50mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 10 V ~ 100 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZXTR2005K-13DICT

14:44:42 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,51900 5,19
100 0,38770 38,77
500 0,30464 152,32
1.000 0,23540 235,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXTR2005K-13DITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 0,20838
  • Digi-Reel® ? : ZXTR2005K-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.121 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback