Add To Favorites
Product Overview
Digi-Key Part Number ZXTP25020CFHTACT-ND
Quantity Available 14.692
Can ship immediately

Factory Stock ?: 18.000
Manufacturer

Manufacturer Part Number

ZXTP25020CFHTA

Description TRANS PNP 20V 4A SOT23-3
Expanded Description Bipolar (BJT) Transistor PNP 20V 4A 285MHz 1.25W Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ZXTP25020CFH
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Bond Wire Chg 14/Jun/2016
PCN Other Copper Bond Wire and Wafer Source 07/Nov/2013
Catalog Page 1381 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 4A
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 210mV @ 200mA, 4A
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 10mA, 2V
Power - Max 1.25W
Frequency - Transition 285MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZXTP25020CFHTACT-ND
ZXTP25020CFHCT
ZXTP25020CFHCT-ND

12:28:46 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,48900 4,89
100 0,37520 37,52
500 0,29658 148,29
1.000 0,23726 237,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXTP25020CFHTATR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
    18.000 - Factory Stock ?
  • Unit Price: 0,20876
  • Digi-Reel® ? : ZXTP25020CFHTADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.692 - Immediate
    18.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback