Add To Favorites
Product Overview
Digi-Key Part Number ZXTP2013GCT-ND
Quantity Available 2.671
Can ship immediately
Manufacturer

Manufacturer Part Number

ZXTP2013GTA

Description TRANS PNP 100V 5A SOT223
Expanded Description Bipolar (BJT) Transistor PNP 100V 5A 125MHz 3W Surface Mount SOT-223
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ZXTP2013GTA
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Date Code Mark Update 13/Jan/2015
Bond Wire Chg 14/Jun/2016
PCN Other Multiple Device Changes 29/Apr/2013
Catalog Page 1383 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 5A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 340mV @ 400mA, 4A
Current - Collector Cutoff (Max) 20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1A, 1V
Power - Max 3W
Frequency - Transition 125MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DZT953DICT-ND DZT953-13 Diodes Incorporated Cut Tape (CT) ? 4.759 - Immediate
2.500 - Factory Stock ?
0,60000 1
ZX5T953GCT-ND ZX5T953GTA Diodes Incorporated Cut Tape (CT) ? 4.133 - Immediate
0,88000 1
Additional Resources
Standard Package ? 1
Other Names ZXTP2013GCT

05:17:07 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 0,82
10 0,72900 7,29
100 0,56850 56,85
500 0,46960 234,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXTP2013GTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,35993
  • Digi-Reel® ? : ZXTP2013GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.671 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback