Add To Favorites
Product Overview
Digi-Key Part Number ZXTP2012ZCT-ND
Quantity Available 9.658
Can ship immediately
Manufacturer

Manufacturer Part Number

ZXTP2012ZTA

Description TRANS PNP 60V 4.3A SOT89
Expanded Description Bipolar (BJT) Transistor PNP 60V 4.3A 120MHz 1.5W Surface Mount SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ZXTP2012ZTA
RoHS Information RoHS Cert of Compliance
PCN Other Copper Bond Wire and Wafer Source 07/Nov/2013
Catalog Page 1383 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 4.3A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 215mV @ 500mA, 5A
Current - Collector Cutoff (Max) 20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 2A, 1V
Power - Max 1.5W
Frequency - Transition 120MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZXTP2012ZCT

17:17:23 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,83000 0,83
10 0,73000 7,30
100 0,55960 55,96
500 0,44234 221,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXTP2012ZTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,34356
  • Digi-Reel® ? : ZXTP2012ZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.658 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback