Add To Favorites
Product Overview
Digi-Key Part Number ZXTP08400BFFCT-ND
Quantity Available 77.003
Can ship immediately
Manufacturer

Manufacturer Part Number

ZXTP08400BFFTA

Description TRANS PNP 400V 0.2A SOT23-3
Expanded Description Bipolar (BJT) Transistor PNP 400V 200mA 70MHz 1.5W Surface Mount SOT-23F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ZXTP08400BFF
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Part Marking Update 25/Sep/2015
Catalog Page 1384 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 400V
Vce Saturation (Max) @ Ib, Ic 190mV @ 40mA, 200mA
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 5V
Power - Max 1.5W
Frequency - Transition 70MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-3 Flat Leads
Supplier Device Package SOT-23F
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZXTP08400BFFCT

10:56:45 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,46900 4,69
100 0,35000 35,00
500 0,27502 137,51
1.000 0,21252 212,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXTP08400BFFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 75.000 - Immediate
  • Unit Price: 0,18812
  • Digi-Reel® ? : ZXTP08400BFFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 77.003 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback