Add To Favorites
Product Overview
Digi-Key Part Number ZXTN620MATACT-ND
Quantity Available 31.762
Can ship immediately
Manufacturer

Manufacturer Part Number

ZXTN620MATA

Description TRANS NPN 80V 3.5A 3-DFN
Expanded Description Bipolar (BJT) Transistor NPN 80V 3.5A 160MHz 3W Surface Mount DFN2020B-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ZXTN620MA
RoHS Information RoHS Cert of Compliance
Catalog Page 1382 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 3.5A
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 325mV @ 300mA, 3.5A
Current - Collector Cutoff (Max) 25nA
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 200mA, 2V
Power - Max 3W
Frequency - Transition 160MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 3-UDFN
Supplier Device Package DFN2020B-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZXTN620MATACT

23:42:52 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,43800 4,38
100 0,32670 32,67
500 0,25670 128,35
1.000 0,19835 198,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXTN620MATATR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 27.000 - Immediate
  • Unit Price: 0,17558
  • Digi-Reel® ? : ZXTN620MATADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 31.762 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback