Add To Favorites
Product Overview
Digi-Key Part Number ZXTN4006ZTADICT-ND
Quantity Available 6.990
Can ship immediately

Factory Stock ?: 29.000
Manufacturer

Manufacturer Part Number

ZXTN4006ZTA

Description TRANS NPN 200V 1A SOT89
Expanded Description Bipolar (BJT) Transistor NPN 200V 1A 1.5W Surface Mount SOT-89
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ZXTN4006Z
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 200V
Vce Saturation (Max) @ Ib, Ic -
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 320mV
Power - Max 1.5W
Frequency - Transition -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZXTN4006ZTADICT

15:53:43 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,37000 3,70
100 0,27680 27,68
500 0,21750 108,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXTN4006ZTADITR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
    29.000 - Factory Stock ?
  • Unit Price: 0,16317
  • Digi-Reel® ? : ZXTN4006ZTADIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.990 - Immediate
    29.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback