Add To Favorites
Product Overview
Digi-Key Part Number ZXTN25040DFLCT-ND
Quantity Available 7.781
Can ship immediately

Factory Stock ?: 99.000
Manufacturer

Manufacturer Part Number

ZXTN25040DFLTA

Description TRANS NPN 40V 1.5A SOT23-3
Expanded Description Bipolar (BJT) Transistor NPN 40V 1.5A 190MHz 350mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ZXTN25040DFL
RoHS Information RoHS Cert of Compliance
Catalog Page 1381 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 1.5A
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 285mV @ 400mA, 4A
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 10mA, 2V
Power - Max 350mW
Frequency - Transition 190MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names ZXTN25040DFLCT

06:34:48 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,35200 3,52
100 0,26300 26,30
500 0,20662 103,31
1.000 0,15966 159,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXTN25040DFLTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    99.000 - Factory Stock ?
  • Unit Price: 0,14133
  • Digi-Reel® ? : ZXTN25040DFLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.781 - Immediate
    99.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback