Add To Favorites
Product Overview
Digi-Key Part Number ZXTN19060CFFCT-ND
Quantity Available 8.920
Can ship immediately
Manufacturer

Manufacturer Part Number

ZXTN19060CFFTA

Description TRANS NPN 60V 5.5A SOT23F-3
Expanded Description Bipolar (BJT) Transistor NPN 60V 5.5A 130MHz 1.5W Surface Mount SOT-23F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ZXTN19060CFF
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Part Marking Update 25/Sep/2015
Catalog Page 1382 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 5.5A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 175mV @ 550mA, 5.5A
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V
Power - Max 1.5W
Frequency - Transition 130MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-3 Flat Leads
Supplier Device Package SOT-23F
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZXTN19060CFFCT

13:32:07 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,60400 6,04
100 0,46270 46,27
500 0,36578 182,89
1.000 0,29262 292,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXTN19060CFFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,25747
  • Digi-Reel® ? : ZXTN19060CFFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.920 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback