Add To Favorites
Product Overview
Digi-Key Part Number ZXTN04120HFFCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ZXTN04120HFFTA

Description TRANS NPN DARL 120V 1A SOT23F-3
Expanded Description Bipolar (BJT) Transistor NPN - Darlington 120V 1A 120MHz 1.5W Surface Mount SOT-23F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ZXTN04120HFF
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Part Marking Update 25/Sep/2015
Catalog Page 1385 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 120V
Vce Saturation (Max) @ Ib, Ic 1.5V @ 5mA, 2A
Current - Collector Cutoff (Max) 10µA
DC Current Gain (hFE) (Min) @ Ic, Vce 3000 @ 1A, 5V
Power - Max 1.5W
Frequency - Transition 120MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-3 Flat Leads
Supplier Device Package SOT-23F
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZXTN04120HFFCT

19:39:59 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,48200 4,82
100 0,35980 35,98
500 0,28274 141,37
1.000 0,21848 218,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXTN04120HFFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,19340
  • Digi-Reel® ? : ZXTN04120HFFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback