Add To Favorites
Product Overview
Digi-Key Part Number ZXTD6717E6TACT-ND
Quantity Available 19.288
Can ship immediately

Factory Stock ?: 33.000
Manufacturer

Manufacturer Part Number

ZXTD6717E6TA

Description TRANS NPN/PNP 15V/12V SOT23-6
Expanded Description Bipolar (BJT) Transistor Array NPN, PNP 15V, 12V 1.5A, 1.25A 180MHz, 220MHz 1.1W Surface Mount SOT-26
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN, PNP
Current - Collector (Ic) (Max) 1.5A, 1.25A
Voltage - Collector Emitter Breakdown (Max) 15V, 12V
Vce Saturation (Max) @ Ib, Ic 245mV @ 20mA, 1.5A / 240mV @ 100mA, 1.25A
Current - Collector Cutoff (Max) 10nA
DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 500mA, 2V / 200 @ 500mA, 2V
Power - Max 1.1W
Frequency - Transition 180MHz, 220MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-26
 
Additional Resources
Standard Package ? 1
Other Names ZXTD6717E6TACT

05:19:45 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,56200 5,62
100 0,43060 43,06
500 0,34040 170,20
1.000 0,27233 272,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXTD6717E6TATR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
    33.000 - Factory Stock ?
  • Unit Price: 0,23961
Send Feedback