Add To Favorites
Product Overview
Digi-Key Part Number ZXTC2062E6CT-ND
Quantity Available 8.936
Can ship immediately
Manufacturer

Manufacturer Part Number

ZXTC2062E6TA

Description TRANS NPN/PNP 20V 4A/3.5A SOT23
Expanded Description Bipolar (BJT) Transistor Array NPN, PNP 20V 4A, 3.5A 215MHz, 290MHz 1.1W Surface Mount SOT-26
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN, PNP
Current - Collector (Ic) (Max) 4A, 3.5A
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 190mV @ 200mA, 4A / 250mV @ 175mA, 3.5A
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 280 @ 1A, 2V / 170 @ 1A, 2V
Power - Max 1.1W
Frequency - Transition 215MHz, 290MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-26
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZXTC2062E6CT

15:58:06 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 0,72
10 0,63500 6,35
100 0,48660 48,66
500 0,38464 192,32
1.000 0,30771 307,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXTC2062E6TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,27074
  • Digi-Reel® ? : ZXTC2062E6DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.936 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback