Add To Favorites
Product Overview
Digi-Key Part Number ZXTC2045E6CT-ND
Quantity Available 4.581
Can ship immediately
Manufacturer

Manufacturer Part Number

ZXTC2045E6TA

Description TRANS NPN/PNP 30V 1.5A SOT23-6
Expanded Description Bipolar (BJT) Transistor Array NPN, PNP 30V 1.5A 1.1W Surface Mount SOT-26
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ZXTC2045E6
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Leadframe Material Update 09/Apr/2014
Date Code Mark Update 13/Jan/2015
Catalog Page 1386 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN, PNP
Current - Collector (Ic) (Max) 1.5A
Voltage - Collector Emitter Breakdown (Max) 30V
Vce Saturation (Max) @ Ib, Ic 375mV @ 15mA, 750mA
Current - Collector Cutoff (Max) 20nA
DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 100mA, 2V
Power - Max 1.1W
Frequency - Transition -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-26
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZXTC2045E6CT

07:25:51 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,50600 5,06
100 0,38770 38,77
500 0,30646 153,23
1.000 0,24517 245,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXTC2045E6TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,21572
  • Digi-Reel® ? : ZXTC2045E6DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.581 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback